MONTECH AIR 903 BASE PC casing Midi tower Black 3 built-in fans

MPN
AIR 903 BASE B
Brand
MONTECH
EAN-13
4710562743784
Order Code
19-3318
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £74.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Montech AIR 903 BASE B, is the AIR 903 Base Midi tower. This black PC case is a versatile housing solution designed to accommodate large motherboards, making it suitable for high-performance desktop computer assemblies. Equipped with three built-in fans, the case provides efficient airflow management and optimal cooling, which is essential for maintaining system stability and performance under demanding conditions. As a PC enclosure, its robust construction supports various engineering applications, including server setups, gaming systems, and workstation configurations where cooling and space for additional components are critical. The AIR 903 Base Midi tower is engineered to meet the needs of systems requiring ample internal space without compromising on structural integrity.
Type Midi Tower Casing
6.4 cm (2.5") internal Slots 3
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour Black
Depth 478mm
Dimensions (W x H x D) 230 x 493 x 478 mm
Height 493mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 2
Weight 8840g
Width 230mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot