Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Monarch Exam Desk Trolley

Monarch Exam Desk Trolley

Order Code:  

70-7739

  Copy to clipboard
Brand: Monarch  Copy to clipboard MPN: EF0212  Copy to clipboard EAN-13: 5060212978424
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

A storage trolley for up to 25 single folding exam desks.


  • Dimensions: W x D x H: 1200 x 610 x 995mm
  • Monarch type EF0212
Type Trolley
Finish N/A
Length 1.2m
Width 610mm
Height 995mm

Reviews


Be the first to submit a review