Christmas Opening Hours and Delivery Dates here

Monarch 6 Drawer Plan Chest with Drawer Stops

Order Code:

70-7747

Brand: Monarch MPN: MEQPC EAN-13: 5060212978561
  • Country of Origin: United Kingdom
  • Not available for Export
  • View All

Discontinued


A six-drawer plan chest, ideal for flat storage of artwork, drawings, layouts, large graphics, circuit diagrams, etc.

Note: Now only available in beech or maple finish.


  • Stops prevent drawers from accidentally being pulled right out
  • Size: 1015 x 750 x 780mm (W x D x H)
  • Monarch type MEQPC
Type Plan chest
Depth 750mm
Height 780mm
Width 1.015m

Trustpilot