Monacor MDM-35 Foam sealing strip 1 pc Durable foam material

MPN
MDM-35
Brand
Monacor
EAN-13
4007754199178
Order Code
19-3308
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £14.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Monacor MDM-35 is a high-quality foam sealing strip designed for reliable utility in various engineering applications. Identified by its Manufacturer's Part Number, the strip can be characterised by its durable foam composition that ensures longevity and effectiveness in providing a tight seal. It is widely utilised in applications requiring fixed sealing solutions, such as preventing air leakage in HVAC systems, providing cushioning in electronic enclosures, and serving as a moisture barrier in construction projects. Recognised for its consistent performance, the MDM-35 upholds a high standard of material reliability, making it an essential component across multiple industrial sectors.
Type Foam sealing strip
Colour Black
Content 1
Dimensions (L x W x H) 10 m x 20 mm x 2 mm
Height 2mm
Length 10m
Width 20mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot