Monacor MDM-20 Foam Sealing Strip 20x2mm Grey 20m Roll

Order Code:

19-3306

Brand: Monacor MPN: MDM-20 EAN-13: 4007754070699
Qty Unit Price (Ex VAT)
1+ £10.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Monacor MDM-20 is a foam sealing strip characterised by its dimensions of 20 mm width and 2 mm thickness, available in a 20-metre roll and identified by EANs 04007754070699 and 4007754070699. This fixed sealing strip is designed for applications requiring reliable protection against air, dust, moisture, and vibrations, providing effective sealing solutions for engineering and industrial purposes. The strip is crafted to offer a balance of flexibility and resilience, making it suitable for use in HVAC systems, automotive assembly, and electrical enclosures. Its grey colour allows for integration into environments where aesthetics, alongside functionality, are important, ensuring a professional finish.
Type Foam sealing strip
Colour Grey
Content 1
Dimensions (L x W x H) 20 m x 20 mm x 2 mm
Height 2mm
Length 20m
Product Type Foam sealing strip
Width 20mm

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot