Monacor GCBB-100B Sparkle SA310C-4G Castors Polypropylene Black 100mm

MPN
GCBB-100B
Brand
Monacor
EAN-13
2050006464717
Order Code
19-3301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.00
10+ £28.95
100+ £28.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 15/11/2026

Monacor GCBB-100B is a durable swivel castor with brake manufactured by Monacor, featuring a polypropylene wheel with a diameter of 100 mm. Designed to support a maximum load capacity of 150 kg, this castor is engineered for reliability in various industrial and commercial applications, ensuring ease of mobility for heavy-duty equipment. The robust construction facilitates smooth and controlled movement, making it suitable for trolleys, carts, and enclosures in environments where manoeuvrability and stability are paramount. Ideal for integration in settings such as warehouses and manufacturing facilities, its precise engineering ensures longevity and consistent performance across demanding conditions.
Type Swivel wheel
Diameter 100mm
Load Capacity 150kg
Content 1
Dimensions (L x W x H) 85 x 100 x 125 mm
Height 125mm
Length 85mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot