Monacor DN-4 3-way crossover 8Ω

MPN
DN-4
Brand
Monacor
EAN-13
4007754004526
Order Code
19-3291
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £28.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Monacor DN-4 is a high-quality 3-way crossover with a nominal impedance of 8 ohms, designed to effectively split an audio signal into optimal frequency bands for individual speaker drivers. Featuring precise filtering capabilities, this crossover unit ensures accurate distribution of low, mid, and high frequencies to dedicated speakers, enhancing the overall sound clarity and efficiency of speaker systems. It is ideally suited for use in complex audio systems, such as professional sound reinforcement installations and high-fidelity home audio setups, where precise crossover integration is essential for achieving balanced and distortion-free audio performance.
Type 3-way crossover
Dimensions (L x W x H) 70 x 120 x 23 mm
Height 23mm
Impedance
Length 70mm
Product Type 3-way crossover
RMS capacity 100W
Weight 300g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot