Monacor DN-1 2-way crossover 8 Ω for superior audio separation and performance

MPN
DN-1
Brand
Monacor
EAN-13
4007754004434
Order Code
19-3287
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Monacor DN-1 is a 2-way crossover designed to operate at 8 O, providing superior audio separation and performance in audio systems. This component is engineered to facilitate the division of audio frequencies between different driver units, allowing for more precise sound reproduction in loudspeakers. With its reliable construction, the DN-1 is ideal for applications in both professional audio installations and high-fidelity home speaker systems, ensuring optimised sound clarity by efficiently managing the frequency distribution between tweeters and woofers. The meticulous design of the crossover ensures minimal signal interference and distortion, making it a critical component for audio engineers seeking to enhance the acoustic output of sound systems.
Type 2-way crossover
Cut-off frequency 2500Hz
Dimensions (L x W x H) 54 x 68 x 30 mm
Height 30mm
Impedance
Length 54mm
Product Type 2-way crossover
RMS capacity 60W
Weight 75g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot