Monacor 65680 Audio & Video Cable Assemblies durable design 3m length

MPN
0065680
Brand
Monacor
EAN-13
4007754162028
Order Code
19-3251
Country of Origin
China

Discontinued


Monacor 0065680 audio and video cable assembly, identified by type MCC-124/SW, is a robust solution designed for audio transmission needs. This durable 3-metre cable features reliable performance in transmitting both stereo and mono sound signals, making it suitable for a variety of engineering applications, including professional sound systems, music production setups, and audio-visual installations. With its high-quality construction, this product ensures minimal signal loss and enhances sound quality, which is critical in environments where audio clarity is paramount. As an essential component for those requiring dependable connectivity solutions, the Monacor 0065680 combines functionality and longevity, meeting the rigorous demands of both studio and field operations.
Connector 1 Jack plug 6.3 mm (stereo)
Connector 2 Jack
Length 1.2m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (stereo)
Weight 57kg

Trustpilot