Monacor 60330 Audio & Video Cable Assemblies Black Flexible 1.5m

MPN
0060330
Brand
Monacor
EAN-13
4007754008678
Order Code
19-3250
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £9.20 £7.82
10+ £7.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Monacor 0060330, 3340531, is a robust solution within the realm of audio and video cable assemblies, specifically designed to deliver reliable signal transmission. This black, flexible cable measures 1.5 metres in length, providing ample reach for a variety of multimedia setups. It is suited for applications where secure and high-quality audio and video connections are critical, such as in professional audio-visual systems, home theatre configurations, and broadcasting equipment. The cable's construction ensures durability, which is particularly valuable in environments that demand frequent connections and disconnections or where space constraints require flexible wiring solutions. It commonly finds use in both consumer electronics as well as professional audio-visual settings.
Connector 1 Jack plug 6.35mm
Connector 2 Jack
Length 1.5m
Type Audio/phono Adapter
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack socket 3.5mm

Reviews

Be the first to submit a review

Trustpilot