Monacor 3222225 Castors grey for smooth mobility and versatile use

MPN
GCB-50
Brand
Monacor
EAN-13
4007754223156
Order Code
19-3298
Country of Origin
China

Discontinued


Monacor 3222225 is a castor designed for smooth mobility and versatile use, particularly suited to a range of engineering applications. This swivel castor, also referred to as the Blickle GCB-50 with a wheel diameter of 50 mm, provides a maximum load capacity of 40 kg, making it ideal for industrial trolleys, transport carts, and equipment stands where manoeuvrability and stability are required. Its grey construction ensures compatibility with various environments, and it is engineered for durable design in applications demanding high performance and reliability.
Type Swivel wheel
Diameter 50mm
Load Capacity 40kg
Content 1
Dimensions (L x W x H) 60 x 60 x 71 mm
Height 71mm
Length 60mm
Width 60mm

Alternatives (1)


Trustpilot