The Molex 522071233 FFC/FPC connector features 12 pins and a 1 mm contact spacing. It is supplied on a full reel, making it suitable for high-volume manufacturing. Common applications include consumer electronics and telecommunications equipment.
| Type |
FFC/FPC connector |
| Number of Positions |
12 |
| Pitch |
Parallel (to the PCB) |
| Actuator Type |
Slider |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Board contact surface |
Silver alloy |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
12 |
| Color resin |
Natural |
| Connection |
SMT |
| Connector contact surface |
Silver alloy |
| Contact Material |
Phosphor bronze |
| Contact position |
Top |
| CS |
1mm |
| Csa |
LR19980 |
| Current maximum per contact |
1.0A |
| Delivery unit |
4000 |
| Design registration eligibility |
true |
| Durability mating cycles max |
30 |
| ELV status |
Not Relevant |
| Engineering number |
52207-1233 |
| Factory colour |
Ecru |
| First published date |
2013-07-02 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Mated height |
2.70mm |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Tin-Silver-Bismuth |
| Material plating termination |
Tin-Silver-Bismuth |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Maximum Temperature |
+85°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
4000 |
| Misc Attribute |
MOL Micro Solutions |
| Net weight |
488.700/mg |
| Nominal Current |
1A |
| Nominal current - rounded value |
1A |
| Nominal Voltage |
125V |
| Number of Rows |
1 |
| Orientation |
Right Angle |
| Packaging Type |
Tape on Full reel |
| Pc tail length |
2.00mm |
| Pcb locator |
No |
| Pcb mounting |
Surface Mount |
| Pcb retention |
Yes |
| Pitch mating interface |
1.00mm |
| Pitch termination interface |
1.00mm |
| Polarized to pcb |
Yes |
| Primary pack qty |
1000 |
| Product name |
Easy-On |
| Product number display |
522071233 |
| Product number hyphen |
52207-1233 |
| Product number sap |
0522071233 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
52207 |
| Replacement part number |
522071285 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Series name |
Slider |
| Stackable |
No |
| Taxonomy |
FFC / FPC Connectors |
| Temperature range operating |
-40° to +85°C |
| Ul |
E29179 |
| Upc |
887191276502 |
| Voltage maximum |
125V |
| Wire cable type |
FFC/FPC |