Molex PCB Headers - Female Sockets Built-in pin strip (standard) 608971

Molex Brand: Molex
Molex produces a variety of KK 254 headers featuring right-angle and breakaway designs with 2.54 mm spacing, suitable for multiple applications.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Application Breakaway Case Material Circuits loaded Circuits maximum Coating thickness (PCB side) Color resin Colour Connector coating thickness Delivery unit Design registration eligibility Engineering number Engineering Part No Engineering Series Name Engineering Series No First published date H f l h status Lock to mating part Material resin
Molex 22057028 KK 254 2-pin 2.54mm Header Right-angle Friction Lock
Molex 22057028 KK 254 2-pin 2.54mm Header Right-angle Friction Lock
Standard range
Order code: 05-3251
MPN: 22057028

Despatched within 4 working days - 1,127 in stock
20+ £0.422
100+ £0.408
375+ £0.398
1500+ £0.375
3000+ £0.364
Price per unit Ex VAT
2 Signal, Wire-to-Board No Nylon (NL) 2 2 5.08µm Natural (White) Ecru white 5.08µm 17100 false A-7395-2B A-7395-2B 100 HDR FLK RA SQ 07395 2007-08-17 Low-Halogen per IEC 61249-2-21 Yes Nylon
Molex 22286360 KK 254 Breakaway Header 36 Pins 2.54mm Spacing
Molex 22286360 KK 254 Breakaway Header 36 Pins 2.54mm Spacing
Standard range
Order code: 05-3287
MPN: 22286360

Despatched within 4 working days - 26 in stock
3+ £1.38
Price per unit Ex VAT
36 Board-to-Board, Signal, Wire-to-Board Yes High temperature resistant thermoplastic 36 36 2.54µm Black Black 2.54µm 1800 true 42376-0036 42376-0036 .100 BKWY 42376 2007-06-01 Not Low-Halogen per IEC 61249-2-21 No High Temperature Thermoplastic

Trustpilot