Easter Opening Hours and Delivery Dates here

Molex Mx150 330122003-7000 Connectors 7000 Pcs High-density Sealed

Order Code:

05-3338

Brand: Molex MPN: 330122003-7000 EAN-13: 2050007104438
Qty Unit Price (Ex VAT)
1+ £319.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Molex MX150 330122003-7000 is a crimp contact designed for reliable electrical connections in automotive applications. This part is supplied in a quantity of 7,000 pieces, suitable for large-scale projects. Typical uses include connecting wiring harnesses in vehicles, ensuring durability and performance in harsh environments.
Type Crimp contact
Wire Gauge 22
Connector cross section 0.5mm²
Connector Type Socket
Contact Finish Tin plated
Engineering Part No 33012-2003
Engineering Series Name MX150 Tin Rcpt Term
Engineering Series No 33012
Misc Attribute Molex MOL Automotive
Packaging Type Tape on Full reel
Rated Voltage 14V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot