Easter Opening Hours and Delivery Dates here

Molex Mx150 330000002-7500 Connector Kit 7500 Pcs

Order Code:

05-3327

Brand: Molex MPN: 330000002-7500 EAN-13: 2050007104391
Qty Unit Price (Ex VAT)
1+ £473.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Molex manufactures the MX150 330000002-7500, a crimp contact. This part, containing 7500 pieces, is designed for high-performance electrical connectivity. It is typically used in automotive and industrial applications for secure and reliable connections.
Type Crimp contact
Wire Gauge 20 - 16
Connector cross section 1mm²
Connector Type Plug
Contact Finish Tin plated
Engineering Part No 33000-0002
Engineering Series Name MX150 Tin Bld Term
Engineering Series No 33000
Misc Attribute Molex MOL Automotive
Packaging Type Tape on Full reel
Rated Voltage 14V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot