Molex KK 254 08550110-7000 Connector Pins 7000 Pcs

MPN
08550110-7000
Brand
Molex
EAN-13
2050007093282
Order Code
05-2744
Country of Origin
China
View Full Product Range (3)

Discontinued


The Molex crimp contact, model 08550110-7000, is part of the KK 254 series designed for secure and reliable connections. It is typically used in electronic and electrical applications for creating wire-to-board connections. This high-quality part is ideal for various industrial and consumer electronics requiring consistent performance.
Type Crimp contact
Pin or Socket Female
Wire Gauge 30 - 22
Connector Type Socket
Contact Finish Brass
Engineering Part No 4809-(555)
Engineering Series Name 100 CR TRM ANTI-FH
Engineering Series No 04809
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel

Trustpilot