Molex KK 08550124-5000 Connector Kit High-quality 5000 Pieces

MPN
08550124-5000
Brand
Molex
EAN-13
2050007093299
Order Code
05-2746
Country of Origin
India

Discontinued


Molex's crimp contact, model 08550124-5000, comes in a package of 5000 pieces. It is designed for reliable wire-to-board connectivity. Typical applications include electrical and electronic equipment where secure connections are essential.
Type Crimp contact
Pin or Socket Female
Wire Gauge 30 - 24
Connector Type Socket
Contact Finish Brass
Engineering Part No 7879-1(P208)
Engineering Series Name 100 CR TRM HIPRES 22
Engineering Series No 07879
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel

Trustpilot