The Molex crimp contact, part number 348033212, is designed for secure electrical connections. It is suitable for various wiring applications, ensuring reliable performance in electronic and electrical systems. Commonly used in automotive and industrial settings, it offers efficient connectivity solutions.
| Type |
Crimp contact |
| Pin or Socket |
Female |
| Wire Gauge |
20 |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Connector cross section |
0.85mm² |
| Connector Type |
Socket |
| Contact Finish |
Copper alloy tin plated |
| Current maximum per contact |
See Receptacle Product Spec. |
| Delivery unit |
60000 |
| Design registration eligibility |
true |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
34803-3212 |
| First published date |
2014-10-20 |
| G a d s l/ i m d s |
Compliant with Exemption 44 |
| Gender |
Female |
| Grip code |
L |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Material metal |
Copper Alloy |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
60000 |
| Misc Attribute |
MOL Automotive |
| Net weight |
0.124/g |
| Packaging Type |
Tape on Full reel |
| Primary pack qty |
10000 |
| Product name |
CTX64 |
| Product number display |
348033212 |
| Product number hyphen |
34803-3212 |
| Product number sap |
0348033212 |
| Rated voltage |
14V DC |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
34803 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Crimp Terminals |
| Termination interface style |
Crimp or Compression |
| Upc |
887191519296 |
| Voltage maximum |
14V DC |
| Wire insulation diameter |
1.40-1.90mm |
| Wire size awg |
20 |
| Wire size mm |
0.50-0.85 |