Molex CMC 643201311 Receptacle 48 Circuits Black Mat Sealed

MPN
643201311
Brand
Molex
EAN-13
2050007124863
Order Code
05-4190
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £17.90
10+ £14.94
25+ £13.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Molex manufactures this black power connector, identified by part number 643201311. It is designed for reliable electrical connections and features one piece per package. Typically used in electronic devices, it ensures secure and efficient power transmission.
Type Power connector
Gender Receptacle
Application Automotive, Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits detail 8 x 1.5mm & 40 x 0.635mm terminals
Circuits maximum 48
Color resin Black
Colour Black
Comments Current tested on a 5 terminals loaded connector, current for temperature increase of 40°C; Current max = 6.0A for 0.635mm Terminal (0.75mm² wire) and 12.0A for 1.50mm Terminal (2.00mm² wire)
Connector Type Socket
Delivery unit 220
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 64320-1311
Engineering Part No 64320-1311
Engineering Series Name CMC 36-48Ckt matseal
Engineering Series No 64320
First published date 2008-05-06
G a d s l/ i m d s Compliant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Minimum line quantity 440
Misc Attribute Molex MOL Automotive
More detailed tech information Sealed, high-density, modular connecting system for Power Train and Body Electronics applications in cars, trucks, busses
Net weight 35.400/g
Number of Rows 4
Number of Ways 48
Packaging Type Carton
Panel mount No
Pitch mating interface 2.54mm, 3.70mm
Polarized to mating part Yes
Primary pack qty 55
Product name CMC
Product number display 643201311
Product number hyphen 64320-1311
Product number sap 0643201311
Reach status Contains Dodecamethylcyclohexasiloxane; Decamethylcyclopentasiloxane; Octamethylcyclotetrasiloxane per D(2025)7771-DC (04 Feb 2026)
Reference series 64320
Ro h s status Compliant per EU 2015/863
Sampleable True
Seal Lock for counterpart
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Test current 12 A;2.5A
Ul E526789
Upc 883906129781

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot