Molex 955036894 Modular Jack 8/8 Vertical Surface Mount Black

Image Representative of Range

Molex 955036894 Modular Jack 8/8 Vertical Surface Mount Black

Order Code:

05-4472

Brand: Molex MPN: 955036894 EAN-13: 2050007136170
Qty Unit Price (Ex VAT)
5+ £0.888
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
17 in stock, despatched in 4 working days

Molex manufactures the Cat 3 Mod Jack/Plug 955036894, a black RJ45 socket designed for network connections. This versatile connector supports Cat 5, Cat 6, and Cat 7 cables. It is commonly used in ethernet networks for reliable data transmission.
Type RJ45 socket module
Gender Plug
Mounting Type PCB
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Color resin Black
Comments Reflow Capable
Component type PCB Jack
Connection SMT
Connector standard RJ45
Connector Type Socket
Contact Material Copper alloy
Current maximum per contact 1.5A
Delivery unit 1764
Design registration eligibility true
Durability mating cycles max 2500
Duration at max process temperature seconds 40
ELV status Not Relevant
Engineering number 955036894
Engineering Series Name LOPRO T/E PC JACK
Engineering Series No 95503
Factory colour Black
First published date 2007-09-10
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 34
H f l h status Low-Halogen per IEC 61249-2-21
Height 12.7mm
Inverted top latch No
Jack height 12.70mm
Keying to mating part No
Lead free process capability REFLOW
Magnetic No
Material Thermoplastic
Material metal Copper Alloy
Material plating mating Gold over Palladium Nickel
Material plating termination Tin
Material resin High Temperature Thermoplastic
Material type Finished Goods
Max cycles at max process temperature 3
Max. temperature +85°C
Min. temperature -40°C
Minimum line quantity 3528
Misc Attribute Molex MOL DataCom & Specialty
Net weight 2.200/g
Number of Ports 1
Orientation Vertical (Top Entry)
Packaging Type Tube
Pcb locator Yes
Pcb retention Yes
Pcb thickness recommended 1.57mm
Performance category 3
Pitch mating interface 1.02mm
Pitch termination interface 1.27mm
Plating min mating 0.051µm, 1.016µm
Plating min termination 1.905µm
Port configuration 1x1
Positions loaded contacts 8/8
Primary pack qty 36
Process temperature max c 260
Product name Modular Jack 8/8,RJ45
Product number display 955036894
Product number hyphen 95503-6894
Product number sap 0955036894
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 95503
Ro h s status Compliant per EU 2015/863
Sampleable True
Shielded No
Taxonomy Modular Jacks and Plugs
Temperature range operating -40° to +85°C
Termination interface style Surface Mount
Ul E107635
Upc 800756804392
Voltage maximum 125V DC
Waterproof dustproof No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot