The Molex socket housing cable 9507151 is a 15-pin connector designed for secure and reliable wire-to-wire connections. It is typically used in industrial and automotive applications where robust connectivity is required. Manufactured by Molex, this product is packaged in bulk for large-scale installation projects.
| Type |
Socket housing cable |
| Pitch |
3.96mm |
| Number of Ways |
15 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Power, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
15 |
| Color resin |
Natural |
| Colour |
Ecru |
| Csa |
LR19980 |
| Delivery unit |
1000 |
| Design registration eligibility |
false |
| ELV status |
Not Relevant |
| Engineering number |
2139-15C |
| Engineering Part No |
2139-15C |
| Engineering Series Name |
156 CR TRM HSG NYL |
| Engineering Series No |
02139 |
| First published date |
2007-05-16 |
| Flammability |
94V-2 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
6000 |
| Net weight |
3.840/g |
| Packaging Type |
Bulk |
| Panel mount |
No |
| Primary pack qty |
1000 |
| Product name |
KK 396 |
| Product number display |
09507151 |
| Product number hyphen |
09-50-7151 |
| Product number sap |
0009507151 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
2139 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Connector Housings |
| Temperature range operating |
See Product Specification |
| Ul |
E29179 |
| Upc |
800753531604 |