Molex 9507081 KK Socket Housing 8 Pins 3.96mm Crimp Natural

Image Representative of Range

Molex 9507081 KK Socket Housing 8 Pins 3.96mm Crimp Natural

MPN
9507081
Brand
Molex
EAN-13
2050008576500
Order Code
05-4463
Country of Origin
India
View Full Product Range (33)
Qty Unit Price (Ex VAT)
25+ £0.297
6000+ £0.281
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

Molex is the manufacturer of this socket housing cable, specifically designed with 8 pins. The Molex 9507081 is ideal for secure and reliable electrical connections in electronic assemblies. It is commonly used in automotive, industrial, and consumer electronics applications.
Type Socket housing cable
Pitch 3.96mm
Number of Ways 8
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 8
Color resin Natural
Colour Ecru
Delivery unit 3000
Design registration eligibility false
ELV status Not Relevant
Engineering number 2139-8C
Engineering Part No 2139-8C
Engineering Series Name 156 CR TRM HSG NYL
Engineering Series No 02139
First published date 2007-05-16
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Material resin Nylon
Material type Finished Goods
Minimum line quantity 12000
Net weight 2.048/g
Packaging Type Bulk
Panel mount No
Primary pack qty 3000
Product name KK 396
Product number display 09507081
Product number hyphen 09-50-7081
Product number sap 0009507081
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 2139
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Housings
Temperature range operating See Product Specification
Ul E29179
Upc 800753531543

Reviews

Be the first to submit a review

Trustpilot