Molex 9503071 KK Socket Housing 7 Pins 3.96mm Natural Bulk

Image Representative of Range

Molex 9503071 KK Socket Housing 7 Pins 3.96mm Natural Bulk

MPN
9503071
Brand
Molex
EAN-13
2050008575480
Order Code
05-4462
Country of Origin
India
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
20+ £0.195
200+ £0.190
750+ £0.188
3000+ £0.173
6000+ £0.153
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

Molex produces the socket housing cable part number 9503071 with seven pins for reliable electrical connections. This component is typically used in electronic devices for secure and efficient connectivity in a bulk configuration. Ideal for applications requiring durable housing, it ensures consistent performance in various settings.
Type Socket housing cable
Pitch 3.96mm
Number of Ways 7
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 7
Color resin Natural
Colour Ecru
Csa LR19980
Delivery unit 3000
Design registration eligibility false
ELV status Not Relevant
Engineering number 2139-7A
Engineering Part No 2139-7A
Engineering Series Name 156 CR TRM HSG NYL
Engineering Series No 02139
First published date 2007-05-16
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Minimum line quantity 9000
Net weight 1.808/g
Packaging Type Bulk
Panel mount No
Primary pack qty 3000
Product name KK 396
Product number display 09503071
Product number hyphen 09-50-3071
Product number sap 0009503071
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 2139
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Housings
Temperature range operating See Product Specification
Ul E29179
Upc 800753614055

Reviews

Be the first to submit a review

Trustpilot