Molex 936040190 S-8100 Enclosure Die-cast Aluminium 58x64x36mm

MPN
936040190
Brand
Molex
EAN-13
2050007135968
Order Code
05-4460
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Molex's 936040190 universal enclosure is made from die-cast aluminium, offering robust protection for electronic components. Its durable design makes it suitable for industrial applications where reliability is critical. This enclosure is typically used in environments requiring high durability and versatile component housing.
Type Universal enclosure
Enclosure Length 58mm
Enclosure Width 64mm
Enclosure Height 36mm
Protection Rating None
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Delivery unit 1
Design registration eligibility true
Dim (L x W x H) 58 x 64 x 36 mm
ELV status Not Relevant
Engineering number 8100.8206.0
Engineering Part No 8100.8206.0
Engineering Series Name Alum Enclos & acc.
Engineering Series No 93604
First published date 2015-04-22
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Inside height 57mm
Inside Width 51mm
Internal depth 30mm
Internal dimensions 51 x 57 x 30mm
IP Rating IP66, IP69
Material Aluminium (die-cast)
Material enclosure Die-cast Aluminum
Material type Finished Goods
Minimum line quantity 500
Misc Attribute MWE Industrial Solution
Mounting Style Internal Through Holes
Outside dimensions 58 x 64 x 36mm
Packaging Type Carton
Product category Die-cast Enclosures
Product name Heavy-Duty Connectors
Product number display 936040190
Product number hyphen 93604-0190
Product number sap 0936040190
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 93604
Ro h s status Compliant per EU 2015/863
Sampleable False
Standard ANSI/UL 50, ANSI/UL 50 E, CSA C22.2 No.94-1-2, EN 62208, NEMA ICS5, NEMA250, NMX-J235/1-2
Taxonomy Die-cast Enclosures
Temperature range operating -40° to +125°C
Upc 887191878652

Reviews

Be the first to submit a review

Trustpilot