Molex's universal enclosure, part number 936040095, is made from durable die-cast aluminium with a powder-coated finish in grey. This sturdy enclosure is designed to protect electronic components in industrial settings. It is ideal for use in various applications where environmental protection and durability are required.
| Type |
Universal enclosure |
| Enclosure Length |
175mm |
| Enclosure Width |
80mm |
| Enclosure Height |
57mm |
| Colour |
Grey (RAL 7001) |
| Protection Rating |
None |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Delivery unit |
1 |
| Design registration eligibility |
true |
| Dim |
(L x W x H) 175 x 80 x 57 mm |
| ELV status |
Not Relevant |
| Enclosure coating |
Polyester Powder |
| Enclosure color |
Grey RAL 7001 |
| Engineering number |
8100.8011.0 |
| Engineering Part No |
8100.8011.0 |
| Engineering Series Name |
Alum Enclos & acc. |
| Engineering Series No |
93604 |
| First published date |
2015-04-22 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Inside height |
72mm |
| Inside Width |
166mm |
| Internal depth |
51mm |
| Internal dimensions |
166 x 72 x 51mm |
| IP Rating |
IP66, IP69 |
| Material |
powder-coated |
| Material enclosure |
Die-cast Aluminum |
| Material type |
Finished Goods |
| Minimum line quantity |
25 |
| Misc Attribute |
MWE Industrial Solution |
| Mounting Style |
Internal Through Holes |
| Net weight |
554.000/g |
| Outside dimensions |
175 x 80 x 57mm |
| Packaging Type |
Carton |
| Product category |
Die-cast Enclosures |
| Product name |
Heavy-Duty Connectors |
| Product number display |
936040095 |
| Product number hyphen |
93604-0095 |
| Product number sap |
0936040095 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
93604 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Standard |
ANSI/UL 50, ANSI/UL 50 E, CSA C22.2 No.94-1-2, EN 62208, NEMA ICS5, NEMA250, NMX-J235/1-2 |
| Taxonomy |
Die-cast Enclosures |
| Temperature range operating |
-40° to +125°C |
| Upc |
887191872704 |