Molex 936040093 Gwconnect Enclosure Die-cast Aluminium Grey 125x80x57mm

MPN
936040093
Brand
Molex
EAN-13
2050007135845
Order Code
05-4454
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £39.91
10+ £39.53
25+ £39.03
50+ £38.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Molex 936040093 is a universal enclosure made from die-cast aluminium with a grey powder-coated finish (RAL 7001), ensuring durability and protection. It is ideal for housing electrical components in various industrial applications, preventing external damage and contamination. The enclosure's robust design makes it suitable for use in harsh environments.
Type Universal enclosure
Enclosure Length 125mm
Enclosure Width 80mm
Enclosure Height 57mm
Colour Grey (RAL 7001)
Protection Rating None
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Delivery unit 1
Design registration eligibility true
Dim (L x W x H) 125 x 80 x 57 mm
ELV status Not Relevant
Enclosure coating Polyester Powder
Enclosure color Grey RAL 7001
Engineering number 8100.8010.0
Engineering Part No 8100.8010.0
Engineering Series Name Alum Enclos & acc.
Engineering Series No 93604
First published date 2015-04-22
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Inside height 72mm
Inside Width 116mm
Internal depth 51mm
Internal dimensions 116 x 72 x 51mm
IP Rating IP66, IP69
Material powder-coated
Material enclosure Die-cast Aluminum
Material type Finished Goods
Minimum line quantity 35
Misc Attribute MWE Industrial Solution
Mounting Style Internal Through Holes
Net weight 444.000/g
Outside dimensions 125 x 80 x 57mm
Packaging Type Carton
Product category Die-cast Enclosures
Product name Heavy-Duty Connectors
Product number display 936040093
Product number hyphen 93604-0093
Product number sap 0936040093
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 93604
Ro h s status Compliant per EU 2015/863
Sampleable False
Standard ANSI/UL 50, ANSI/UL 50 E, CSA C22.2 No.94-1-2, EN 62208, NEMA ICS5, NEMA250, NMX-J235/1-2
Taxonomy Die-cast Enclosures
Temperature range operating -40° to +125°C
Upc 887191872681

Reviews

Be the first to submit a review

Trustpilot