The Molex heavy duty connector 936010059 is a crimp contact designed for robust industrial applications. Known for its durable construction, this connector is ideal for ensuring reliable electrical connections in harsh environments. Typical applications include industrial machinery and equipment where secure connectivity is essential.
| Type |
Crimp contact |
| Pin or Socket |
Male |
| Wire Gauge |
16 |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Connection |
Crimp |
| Connector cross section |
1.5mm² |
| Connector Type |
Plug |
| Contact Finish |
Copper alloy silver plated |
| Contact Type |
Turned Crimp |
| Csa |
256883 |
| Current maximum per contact |
10.0A |
| Delivery unit |
1000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
7100.4215.0 |
| Engineering Part No |
7100.4215.0 |
| Engineering Series Name |
Cont,ins. ,hoods,hsg |
| Engineering Series No |
93601 |
| First published date |
2015-04-22 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Male |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Material contact |
Copper Alloy |
| Material plating |
Silver |
| Material type |
Finished Goods |
| Minimum line quantity |
1000 |
| Misc Attribute |
MWE Industrial Solution |
| Net weight |
0.700/g |
| Number of grooves |
0 |
| Packaging Type |
Bag |
| Product category |
Contacts |
| Product name |
Heavy-Duty Connectors |
| Product number display |
936010059 |
| Product number hyphen |
93601-0059 |
| Product number sap |
0936010059 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
93601 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
True |
| Stripping length |
8.00mm |
| Taxonomy |
Heavy-Duty Contacts |
| Test current |
10A |
| Ul |
E249674 |
| Upc |
887191867571 |
| Wire size awg |
16 |
| Wire size mm |
1.50 |