The Molex Gigajack 1000 934628320 is a black RJ45 socket module designed for network connections with compatibility across Cat 5, Cat 6, and Cat 7 standards. It features a durable construction for reliable Ethernet connectivity in both residential and commercial networking applications. Typically used in computer networking and telecommunications, this socket is ideal for high-speed data transmission.
| Type |
RJ45 socket module |
| Gender |
Socket |
| Mounting Type |
PCB |
| Shielded/Shrouded |
Shielded |
| Number of Positions/ Contacts |
8P8C |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Color resin |
Black |
| Component type |
PCB Jack |
| Connection |
Soldering |
| Connector standard |
RJ45 |
| Connector Type |
Socket |
| Contact Material |
Phosphor bronze |
| Current maximum per contact |
0.5A |
| Delivery unit |
672 |
| Depth |
21.40mm |
| Design registration eligibility |
true |
| Durability mating cycles max |
2500 |
| ELV status |
Not Relevant |
| Engineering number |
934628320 |
| Engineering Series Name |
4C MX MAG FE INV |
| Engineering Series No |
93462 |
| Factory colour |
Black |
| First published date |
2020-02-12 |
| G a d s l/ i m d s |
Not Relevant |
| Grounding to panel |
Yes |
| Grounding to pcb |
Yes |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Height |
14.1mm |
| Inverted top latch |
Yes |
| Jack height |
14.10mm |
| Keying to mating part |
No |
| Keyword |
MagJack, Mag Jack, Magnetic Jack, MagJacks, Mag Jacks, Magnetic Jacks, Mag-Jack |
| Length |
21.4mm |
| Magnetic |
Yes |
| Material |
LCP |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Gold over Palladium Nickel |
| Material plating termination |
Tin |
| Material resin |
Liquid Crystal Polymer |
| Material type |
Finished Goods |
| Max. temperature |
+85°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
672 |
| Misc Attribute |
Molex MOL DataCom & Specialty |
| Net weight |
5.800/g |
| Number of Ports |
1 |
| Orientation |
Right Angle (Side Entry) |
| Packaging Type |
Tray |
| Panel mount |
Spring Tabs |
| Pcb locator |
Yes |
| Pcb retention |
No |
| Pcb thickness recommended |
1.57mm |
| Performance category |
100Mb |
| Plating min mating |
0.051µm (Au), 1.016µm (PdNi) |
| Port configuration |
1x1 |
| Positions loaded contacts |
8/8 |
| Power over ethernet poe |
Non-PoE |
| Primary pack qty |
56 |
| Product name |
Magnetic Jack,MXMag,RJ45 |
| Product number display |
934628320 |
| Product number hyphen |
93462-8320 |
| Product number sap |
0934628320 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead monoxide per D(2025)4165-DC (25 June 2025) SCIP:ff9f557a-8280-4e3a-ab78-af703752fc88 |
| Reference series |
93462 |
| Ro h s status |
Compliant with Exemption 7(c)-I per EU 2015/863 |
| Sampleable |
True |
| Shielded |
Yes |
| Taxonomy |
Modular Jacks and Plugs |
| Temperature range operating |
-40° to +85°C |
| Termination interface style |
Through Hole |
| Upc |
889056572446 |
| Voltage maximum |
125V |
To use this facility please Sign In.
Sign In