Molex 923151610 Picoflex Socket Housing 16 Pins 1.27mm Spacing

Image Representative of Range

Molex 923151610 Picoflex Socket Housing 16 Pins 1.27mm Spacing

MPN
923151610
Brand
Molex
EAN-13
2050007134343
Order Code
05-4442
Country of Origin
Poland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.28
10+ £2.03
50+ £1.88
100+ £1.63
500+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 163 in stock

Molex manufactures a socket housing cable with a total of 16 pins and a contact spacing of 1.27 mm. This compact and reliable connector is ideal for electronics applications requiring precise connections. It is often used in consumer electronics, telecommunications, and data communications equipment.
Type Socket housing cable
Pitch 1.27mm
Number of Ways 16
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Assembly configuration Dual Ended Connectors
AWG max. 28
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Cable Length 0.10m
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 16
Circuits maximum 16
Coating thickness (PCB side) 2.032µm
Color resin Natural
Colour Ecru
Connector coating thickness 2.032µm
Connector contact surface Tin
Connector to connector Picoflex IDT-to-IDT
Connector Type Socket
Contact Material Phosphor bronze
CS 1.27mm
Current maximum per contact 1.2A
Delivery unit 500
Design registration eligibility true
ELV status Not Relevant
Engineering number 923151610
Engineering Series Name PICOFLEX HARNESS
Engineering Series No 92315
First published date 2007-06-18
G a d s l/ i m d s Not Relevant
Gender Female-Female
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part No
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Polyester
Material type Finished Goods
Minimum line quantity 2000
Misc Attribute Molex MOL Industrial Solution
Net weight 4.612/g
Nominal Current 1.2A
Nominal current - rounded value 1.2A
Nominal Voltage 250V
Packaging Type Bag
Plating min mating 2.032µm
Plating min termination 2.032µm
Primary pack qty 500
Product name Picoflex
Product number display 923151610
Product number hyphen 92315-1610
Product number sap 0923151610
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 92315
Ro h s status Compliant per EU 2015/863
Sampleable True
Singleended No
Taxonomy Power and Signal Cable Assemblies
Termination interface style IDT or Pierce
Upc 800754010337
Voltage maximum 250V
Waterproof dustproof No
Wire cable type PVC, Ribbon Cable
Wire size awg 28

Reviews

Be the first to submit a review

Trustpilot