The Molex Socket housing cable 923150825 is an 8-pin connector with a contact spacing of 1.27 mm, providing reliable connections and secure fits. Manufactured by Molex, it is ideal for use in electrical and electronic applications where compact and efficient cable assemblies are required. Commonly used in consumer electronics and telecommunications, it offers robust and efficient connectivity solutions.
| Type |
Socket housing cable |
| Pitch |
1.27mm |
| Number of Ways |
8 |
| Number of Rows |
2 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Assembly configuration |
Dual Ended Connectors |
| AWG max. |
28 |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Board contact surface |
Tin |
| Cable Length |
0.25m |
| Case Material |
Polyester |
| China ro h s status |
Not Relevant |
| Circuits loaded |
8 |
| Circuits maximum |
8 |
| Coating thickness (PCB side) |
2.032µm |
| Color resin |
Natural |
| Colour |
Ecru |
| Connector coating thickness |
2.032µm |
| Connector contact surface |
Tin |
| Connector to connector |
Picoflex IDT-to-IDT |
| Connector Type |
Socket |
| Contact Material |
Phosphor bronze |
| CS |
1.27mm |
| Current maximum per contact |
1.2A |
| Delivery unit |
500 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
923150825 |
| Engineering Series Name |
PICOFLEX HARNESS |
| Engineering Series No |
92315 |
| First published date |
2007-06-18 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female-Female |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
No |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Polyester |
| Material type |
Finished Goods |
| Minimum line quantity |
2000 |
| Misc Attribute |
Molex MOL Industrial Solution |
| Net weight |
4.420/g |
| Nominal Current |
1.2A |
| Nominal current - rounded value |
1.2A |
| Nominal Voltage |
250V |
| Packaging Type |
Bag |
| Plating min mating |
2.032µm |
| Plating min termination |
2.032µm |
| Primary pack qty |
500 |
| Product name |
Picoflex |
| Product number display |
923150825 |
| Product number hyphen |
92315-0825 |
| Product number sap |
0923150825 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
92315 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Singleended |
No |
| Taxonomy |
Power and Signal Cable Assemblies |
| Termination interface style |
IDT or Pierce |
| Upc |
800754779685 |
| Voltage maximum |
250V |
| Waterproof dustproof |
No |
| Wire cable type |
PVC, Ribbon Cable |
| Wire size awg |
28 |