Molex 923150815 Picoflex Socket Housing 8 Pins 1.27mm Spacing 0.15m

Image Representative of Range

Molex 923150815 Picoflex Socket Housing 8 Pins 1.27mm Spacing 0.15m

MPN
923150815
Brand
Molex
EAN-13
2050007134275
Order Code
05-4440
Country of Origin
Poland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,500 availableBack-order availability date - 10/08/2026

The Molex 923150815 is a socket housing cable with eight pins and a contact spacing of 1.27 mm. It is typically used in electronic and electrical applications that require secure and reliable cable connections. This part number 923150815 ensures precise connectivity and is supplied in a package of one piece.
Type Socket housing cable
Pitch 1.27mm
Number of Ways 8
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Assembly configuration Dual Ended Connectors
AWG max. 28
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Cable Length 0.15m
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 8
Circuits maximum 8
Coating thickness (PCB side) 2.032µm
Color resin Natural
Colour Ecru
Connector coating thickness 2.032µm
Connector contact surface Tin
Connector to connector Picoflex IDT-to-IDT
Connector Type Socket
Contact Material Phosphor bronze
CS 1.27mm
Current maximum per contact 1.2A
Delivery unit 500
Design registration eligibility true
ELV status Not Relevant
Engineering number 923150815
Engineering Series Name PICOFLEX HARNESS
Engineering Series No 92315
First published date 2007-06-18
G a d s l/ i m d s Not Relevant
Gender Female-Female
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part No
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Polyester
Material type Finished Goods
Minimum line quantity 2000
Misc Attribute Molex MOL Industrial Solution
Net weight 3.060/g
Nominal Current 1.2A
Nominal current - rounded value 1.2A
Nominal Voltage 250V
Packaging Type Bag
Plating min mating 2.032µm
Plating min termination 2.032µm
Primary pack qty 100
Product name Picoflex
Product number display 923150815
Product number hyphen 92315-0815
Product number sap 0923150815
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 92315
Ro h s status Compliant per EU 2015/863
Sampleable True
Singleended No
Taxonomy Power and Signal Cable Assemblies
Termination interface style IDT or Pierce
Upc 800754018593
Voltage maximum 250V
Waterproof dustproof No
Wire cable type PVC, Ribbon Cable
Wire size awg 28

Reviews

Be the first to submit a review

Trustpilot