Molex 923150808 Picoflex Ribbon Cable IDT to IDT 80mm 8 Circuits Sn Plating

Order Code:

05-4438

Brand: Molex MPN: 923150808 EAN-13: 2050007342489

Discontinued


The Molex Picoflex IDT ribbon cable 923150808 is a high-quality product designed for enhanced electrical connections. This pre-assembled ribbon cable is ideal for use in industrial and electronic applications. Manufactured by Molex, it ensures reliability and performance in demanding environments.
Connector 1 IDT
Connector 2 IDT
Number of Cores 8
Conductor Cross Section 0.08 mm²
Colour Grey
Length 80mm
Type Pre-fab braid
Assembly configuration Dual Ended Connectors
Base unit of measure PC
Base unit of measure desc piece
Cable Length 80.00mm
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 8
Circuits maximum 8
Color resin Natural
Connector to connector Picoflex IDT-to-IDT
Current maximum per contact 1.2A
Delivery unit 100
Design registration eligibility true
ELV status Not Relevant
Engineering number 923150808
Engineering Series Name PICOFLEX HARNESS
Engineering Series No 92315
First published date 2007-06-18
G a d s l/ i m d s Not Relevant
Gender Female-Female
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part No
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Polyester
Material type Finished Goods
Minimum line quantity 4000
Net weight 2.110/g
Number of Rows 2
Packaging Type Bag
Pitch 1.27mm
Pitch mating interface 1.27mm
Plating min mating 2.032µm
Plating min termination 2.032µm
Primary pack qty 50
Product name Picoflex
Product number display 923150808
Product number hyphen 92315-0808
Product number sap 0923150808
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 92315
Ro h s status Compliant per EU 2015/863
Sampleable False
Singleended No
Taxonomy Power and Signal Cable Assemblies
Termination interface style IDT or Pierce
Upc 800753290006
Voltage maximum 250V
Waterproof dustproof No
Wire cable type PVC, Ribbon Cable
Wire size awg 28

Trustpilot