Molex 923150608 Picoflex Cable Assembly 80mm 6 Circuits Tin Plating

Image Representative of Range

Molex 923150608 Picoflex Cable Assembly 80mm 6 Circuits Tin Plating

MPN
923150608
Brand
Molex
EAN-13
2050009177553
Order Code
05-4437
Country of Origin
Poland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,323 in stock

The Molex socket housing cable 923150608 is a robust connector designed for secure wire-to-wire connections. It features a durable construction for reliable performance in demanding environments. Typically used in electronic and automotive applications, it ensures efficient electrical connectivity.
Connector 1 IDT
Connector 2 IDT
Number of Cores 6
Conductor Cross Section 0.08 mm²
Colour Grey
Length 80mm
Type Socket housing cable
Assembly configuration Dual Ended Connectors
Base unit of measure PC
Base unit of measure desc piece
Cable Length 80.00mm
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 6
Circuits maximum 6
Color resin Natural
Connector to connector Picoflex IDT-to-IDT
Current maximum per contact 1.2A
Delivery unit 100
Design registration eligibility true
ELV status Not Relevant
Engineering number 923150608
Engineering Series Name PICOFLEX HARNESS
Engineering Series No Flat Cable Assembly
First published date 2007-06-18
G a d s l/ i m d s Not Relevant
Gender Female-Female
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part No
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Polyester
Material type Finished Goods
Minimum line quantity 4700
Net weight 1.606/g
Number of Rows 2
Packaging Type Bag
Pitch 1.27mm
Pitch mating interface 1.27mm
Plating min mating 2.032µm
Plating min termination 2.032µm
Primary pack qty 50
Product name Picoflex
Product number display 923150608
Product number hyphen 92315-0608
Product number sap 0923150608
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 92315
Ro h s status Compliant per EU 2015/863
Sampleable False
Singleended No
Taxonomy Power and Signal Cable Assemblies
Termination interface style IDT or Pierce
Upc 800756586311
Voltage maximum 250V
Waterproof dustproof No
Wire cable type PVC, Ribbon Cable
Wire size awg 28

Reviews

Be the first to submit a review

Trustpilot