Molex 908140808 Picoflex Pf-50 Header 8 Pins 1.27mm Spacing Smt

MPN
908140808
Brand
Molex
EAN-13
2050007134008
Order Code
05-4435
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
10+ £0.376
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

Molex manufactures the Molex 908140808 built-in pin strip, featuring 8 pins with a contact spacing of 1.27 mm. It is suitable for use in compact electronic assemblies where precise pin alignment is crucial. This component is commonly used in various electronic applications, including prototyping and embedded systems.
Pitch 1.27mm
No. of Rows 1
No. of Ways 8
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Breakaway No
Case Material High temperature resistant thermoplastic
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 8
Circuits maximum 8
Coating thickness (PCB side) 3.048µm
Color resin Natural
Comments Low Profile
Component type PCB Header
Connection SMT
Connector coating thickness 3.048µm
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Finish Brass
CS 1.27mm
Current maximum per contact 1.2A
Delivery unit 5472
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 908140808
Engineering Series Name PICOFLEX SMT HDR
Engineering Series No 90814
Factory colour Ecru
First mate last break No
First published date 2009-03-26
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 33; 34; 47; 44; 3; 57; 63
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 5472
Misc Attribute Molex MOL Industrial Solution
Net weight 0.387/g
Nominal Current 2.4A
Nominal current - rounded value 2.4A
Nominal Voltage 250V DC/AC
Number of Rows 1
Orientation Vertical
Packaging Type Tube
Pcb locator Yes
Pcb retention Yes
Pcb thickness recommended 1.60mm
Pitch mating interface 1.27mm
Pitch termination interface 1.27mm
Plating min mating 3.048µm
Plating min termination 3.048µm
Polarized to mating part Yes
Polarized to pcb Yes
Primary pack qty 38
Product name Picoflex
Product number display 908140808
Product number hyphen 90814-0808
Product number sap 0908140808
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 90814
Ro h s status Compliant per EU 2015/863
Sampleable False
Shrouded No
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Surface Mount
Type Built-in pin strip (standard)
Ul E29179
Upc 800756883144
Voltage maximum 250V

Reviews

Be the first to submit a review

Trustpilot