Molex 903250008 Picoflex Header Vertical 8 Circuits 1.27 Mm Spacing

MPN
903250008
Brand
Molex
EAN-13
2050007133513
Order Code
05-4428
Country of Origin
Malaysia
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.251
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 227 in stock

Molex manufactures the 903250008 pin strip, featuring 8 pins with a contact spacing of 1.27 mm. This standard pin strip is typically used for creating secure electrical connections in electronic assemblies. It is suitable for various applications in consumer electronics, prototyping, and circuit board assembly.
Type Pin strip (standard)
Number of Positions 8
Number of Rows 1
Mouning Orientation Vertical
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Breakaway No
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 8
Circuits maximum 8
Color resin Black
Colour Black
Comments Low Profile
Component type PCB Header
Connection Soldering
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Brass
Cross Section 1.27mm
Csa LR19980
Current maximum per contact 1.2A
Delivery unit 3000
Design registration eligibility true
Durability mating cycles max 30
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number 903250008
Engineering Series Name PICO FLEX PC MOUNT H
Engineering Series No 90325
First mate last break No
First published date 2009-03-26
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lead free process capability WAVE
Lock to mating part Yes
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material resin Polyester
Material type Finished Goods
Max cycles at max process temperature 1
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 6000
Misc Attribute Molex MOL Industrial Solution
Net weight 0.389/g
Nominal Current 1.2A
Nominal Voltage 250V
Packaging Type Bag
Pcb retention Yes
Pcb thickness recommended 1.60mm
Pitch mating interface 1.27mm
Pitch termination interface 1.27mm
Plating min termination 3.000µm
Polarized to mating part Yes
Polarized to pcb Yes
Primary pack qty 250
Process temperature max c 230
Product name Picoflex
Product number display 903250008
Product number hyphen 90325-0008
Product number sap 0903250008
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 90325
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded No
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Through Hole
Ul E29179
Upc 800753538450
Voltage maximum 250V

Reviews

Be the first to submit a review

Trustpilot