The Molex pin strip, model 903250004, features four pins with a 1.27 mm contact spacing, offering a compact design ideal for space-constrained applications. Manufactured by Molex, this component is typically used in electronic connectors and PCB interconnections. It comes packaged as a single unit in a bag, suitable for prototyping or small-scale projects.
| Type |
Pin strip (standard) |
| Number of Positions |
4 |
| Pitch |
1.27mm |
| Number of Rows |
1 |
| Mouning Orientation |
Vertical |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Breakaway |
No |
| Case Material |
Polyester |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
4 |
| Circuits maximum |
4 |
| Color resin |
Black |
| Colour |
Black |
| Comments |
Low Profile |
| Component type |
PCB Header |
| Connection |
Soldering |
| Connector contact surface |
Tin |
| Connector orientation |
Perpendicular (to the PCB) |
| Contact Material |
Brass |
| Cross Section |
1.27mm |
| Csa |
LR19980 |
| Current maximum per contact |
1.2A |
| Delivery unit |
3000 |
| Design registration eligibility |
true |
| Durability mating cycles max |
30 |
| Duration at max process temperature seconds |
5 |
| ELV status |
Not Relevant |
| Engineering number |
903250004 |
| Engineering Series Name |
PICO FLEX PC MOUNT H |
| Engineering Series No |
90325 |
| First mate last break |
No |
| First published date |
2009-03-26 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 33 |
| Glow wire capable |
No |
| Guide to mating part |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lead free process capability |
WAVE |
| Lock to mating part |
Yes |
| Material metal |
Brass |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Polyester |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
1 |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
3000 |
| Misc Attribute |
Molex MOL Industrial Solution |
| Net weight |
0.261/g |
| Nominal Current |
1.2A |
| Nominal Voltage |
250V |
| Packaging Type |
Bag |
| Pcb retention |
Yes |
| Pcb thickness recommended |
1.60mm |
| Pitch mating interface |
1.27mm |
| Pitch termination interface |
1.27mm |
| Plating min termination |
3.000µm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
Yes |
| Primary pack qty |
250 |
| Process temperature max c |
230 |
| Product name |
Picoflex |
| Product number display |
903250004 |
| Product number hyphen |
90325-0004 |
| Product number sap |
0903250004 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
90325 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shrouded |
No |
| Stackable |
No |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-40° to +105°C |
| Termination interface style |
Through Hole |
| Ul |
E29179 |
| Upc |
800753538443 |
| Voltage maximum |
250V |