Molex manufactures this socket housing cable with a total of six pins and a contact spacing of 2.54 mm. This component is used for connecting wires in electronic assemblies, ensuring reliable electrical connections. It is commonly applied in various electronics, including consumer devices and industrial equipment.
| Type |
Socket housing cable |
| Pitch |
2.54mm |
| Number of Ways |
6 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
6 |
| Color resin |
Black |
| Colour |
Black |
| Connector Type |
Socket |
| CS |
2.54mm |
| Csa |
LR19980 |
| Delivery unit |
3000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
90156-0146 |
| Engineering Part No |
90156-0146 |
| Engineering Series Name |
C GRID 3 CRIMP CONN |
| Engineering Series No |
90156 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
Yes |
| Material resin |
PPO |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-55°C |
| Minimum line quantity |
6000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
0.512/g |
| Packaging Type |
Bag |
| Panel mount |
No |
| Primary pack qty |
500 |
| Product name |
C-Grid III |
| Product number display |
901560146 |
| Product number hyphen |
90156-0146 |
| Product number sap |
0901560146 |
| Reach status |
Contains Triphenyl-phosphate per D(2025)7771-DC (04 Feb 2026) SCIP:99a2ac41-7de5-4608-9090-a7ed5f9bf3a7 |
| Reference series |
90156 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-55° to +105°C |
| Ul |
E29179 |
| Upc |
800753668058 |