Molex 901560145 C-grid Socket Housing 5 Circuits 2.54mm Pitch

Image Representative of Range

Molex 901560145 C-grid Socket Housing 5 Circuits 2.54mm Pitch

MPN
901560145
Brand
Molex
EAN-13
2050007133346
Order Code
05-4423
Country of Origin
Singapore
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.273
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The Molex socket housing cable, model 901560145, features five pins with a contact spacing of 2.54 mm. This component is typically used in electronic applications for establishing secure and reliable connections. Packaged individually in a bag, it is a suitable choice for both consumer electronics and industrial equipment.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 5
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 5
Color resin Black
Colour Black
Connector Type Socket
CS 2.54mm
Csa LR19980
Delivery unit 8000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 901560145
Engineering Series Name C GRID 3 CRIMP CONN
Engineering Series No 90156
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material resin PPO
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -55°C
Minimum line quantity 8000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.439/g
Packaging Type Bag
Panel mount No
Primary pack qty 500
Product name C-Grid III
Product number display 901560145
Product number hyphen 90156-0145
Product number sap 0901560145
Reach status Contains Triphenyl-phosphate per D(2025)7771-DC (04 Feb 2026)
Reference series 90156
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Housings
Temperature range operating -55° to +105°C
Ul E29179
Upc 800753667983

Reviews

Be the first to submit a review

Trustpilot