Molex 901560144 C-grid Iii Socket Housing Cable 4 Pins 2.54mm Pitch

Image Representative of Range

Molex 901560144 C-grid Iii Socket Housing Cable 4 Pins 2.54mm Pitch

MPN
901560144
Brand
Molex
EAN-13
2050007133339
Order Code
05-4422
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.325
125+ £0.306
500+ £0.294
2500+ £0.239
5000+ £0.232
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 471 in stock

The Molex socket housing cable, model 901560144, is designed with a total of four pins and has a contact spacing of 2.54 mm. Manufactured by Molex, this component is packaged individually in bags and is ideal for creating secure and reliable connections in electronic circuits. It is typically used in consumer electronics, automotive applications, and communication devices where compact and efficient cabling is required.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Color resin Black
Colour Black
Connector Type Socket
CS 2.54mm
Csa LR19980
Delivery unit 5000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 90156-0144
Engineering Part No 90156-0144
Engineering Series Name C GRID 3 CRIMP CONN
Engineering Series No 90156
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material resin PPO
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -55°C
Minimum line quantity 10000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.366/g
Packaging Type Bag
Panel mount No
Primary pack qty 1000
Product name C-Grid III
Product number display 901560144
Product number hyphen 90156-0144
Product number sap 0901560144
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 90156
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Housings
Temperature range operating -55° to +105°C
Ul E29179
Upc 800753756717

Reviews

Be the first to submit a review

Trustpilot