Molex socket housing cable with part number 901560143 features a total of three pins and a contact spacing of 2.54 mm. This component is typically used for creating custom wiring harnesses in electronic applications. It is suited for use in a variety of electrical and electronic projects where reliable connections are required.
| Type |
Socket housing cable |
| Pitch |
2.54mm |
| Number of Ways |
3 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
3 |
| Color resin |
Black |
| Colour |
Black |
| Connector Type |
Socket |
| CS |
2.54mm |
| Csa |
LR19980 |
| Delivery unit |
6000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
901560143 |
| Engineering Series Name |
C GRID 3 CRIMP CONN |
| Engineering Series No |
90156 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
Yes |
| Material resin |
PPO |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-55°C |
| Minimum line quantity |
6000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
0.293/g |
| Packaging Type |
Bag |
| Panel mount |
No |
| Primary pack qty |
1000 |
| Product name |
C-Grid III |
| Product number display |
901560143 |
| Product number hyphen |
90156-0143 |
| Product number sap |
0901560143 |
| Reach status |
Contains Triphenyl-phosphate per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
90156 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-55° to +105°C |
| Ul |
E29179 |
| Upc |
800753668140 |