Molex 901560142 C-grid Iii Crimp Housing 2 Pins 2.54mm Pitch

Image Representative of Range

Molex 901560142 C-grid Iii Crimp Housing 2 Pins 2.54mm Pitch

MPN
901560142
Brand
Molex
EAN-13
2050007133315
Order Code
05-4420
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.339
125+ £0.336
500+ £0.327
2500+ £0.299
5000+ £0.287
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 709 in stock

The Molex socket housing cable, model 901560142, features a total of 2 pins with a contact spacing of 2.54 mm. It is typically used for secure and reliable electrical connections in various electronic and electrical applications. Ideal for use in prototyping, this part ensures consistent performance in both consumer and industrial settings.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 2
Color resin Black
Colour Black
Connector Type Socket
CS 2.54mm
Csa LR19980
Delivery unit 9000
Design registration eligibility true
ELV status Not Relevant
Engineering number 90156-0142
Engineering Part No 90156-0142
Engineering Series Name C GRID 3 CRIMP CONN
Engineering Series No 90156
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material resin PPO
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -55°C
Minimum line quantity 9000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.280/g
Packaging Type Bag
Panel mount No
Primary pack qty 1000
Product name C-Grid III
Product number display 901560142
Product number hyphen 90156-0142
Product number sap 0901560142
Reach status Contains Triphenyl-phosphate per D(2025)7771-DC (04 Feb 2026)
Reference series 90156
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Housings
Temperature range operating -55° to +105°C
Ul E29179
Upc 800753668317

Reviews

Be the first to submit a review

Trustpilot