Molex 901430006 C-grid Iii Socket Housing Dual Row 6 Pins 2.54mm Pitch

Image Representative of Range

Molex 901430006 C-grid Iii Socket Housing Dual Row 6 Pins 2.54mm Pitch

MPN
901430006
Brand
Molex
EAN-13
2050007133117
Order Code
05-4419
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.454
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 221 in stock

The Molex socket housing cable features a total of six pins with a contact spacing of 2.54 mm. Designed for reliable electrical connections, this component is packaged as a single piece in a bag. Typical applications include electronic assemblies and PCB connectivity solutions.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 6
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits detail No Voided Circuits
Circuits maximum 6
Color resin Black
Colour Black
Comments No Buttons
Connector Type Socket
CS 2.54mm
Delivery unit 6000
Design registration eligibility true
ELV status Not Relevant
Engineering number 901430006
Engineering Series Name DUAL ROW HSG
Engineering Series No 90143
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part No
Material resin PPO
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -55°C
Minimum line quantity 6000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.300/g
Packaging Type Bag
Panel mount No
Pitch termination interface 2.54mm
Polarized to mating part No
Ports 1
Product name C-Grid III
Product number display 901430006
Product number hyphen 90143-0006
Product number sap 0901430006
Reach status Contains Triphenyl-phosphate per D(2025)7771-DC (04 Feb 2026)
Reference series 90143
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable Yes
Taxonomy Connector Housings
Temperature range operating -55° to +105°C
Ul E29179
Upc 800753655270

Reviews

Be the first to submit a review

Trustpilot