Molex 901420034 C-grid Iii Socket Housing 34 Pins 2.54mm Pitch Black

Image Representative of Range

Molex 901420034 C-grid Iii Socket Housing 34 Pins 2.54mm Pitch Black

MPN
901420034
Brand
Molex
EAN-13
2050007133087
Order Code
05-4417
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Molex 901420034 socket housing features 34 pins and a contact spacing of 2.54 mm. Designed for reliable electrical connections, it is suitable for various industrial and electronic applications. Its durable construction ensures consistent performance in demanding environments.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 34
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 34
Color resin Black
Colour Black
Connector Type Socket
CS 2.54mm
Csa LR19980
Delivery unit 400
Design registration eligibility true
ELV status Not Relevant
Engineering number 901420034
Engineering Series Name DUAL ROW HSG
Engineering Series No 90142
First published date 2007-05-14
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin PPO
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -55°C
Minimum line quantity 2800
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 2.313/g
Packaging Type Bag
Panel mount No
Pitch termination interface 2.54mm
Polarized to mating part Yes
Ports 0
Primary pack qty 400
Product name C-Grid III
Product number display 901420034
Product number hyphen 90142-0034
Product number sap 0901420034
Reach status Contains Triphenyl-phosphate per D(2025)7771-DC (04 Feb 2026)
Reference series 90142
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -55° to +105°C
Ul E29179
Upc 800753656758

Reviews

Be the first to submit a review

Trustpilot