The Molex socket housing cable, part number 901420026, features 26 pins with a contact spacing of 2.54 mm. It is ideal for secure and reliable connections in electronic assemblies. Common applications include use in computer and consumer electronics where precision and durability are crucial.
| Type |
Socket housing cable |
| Pitch |
2.54mm |
| Number of Ways |
26 |
| Number of Rows |
2 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
26 |
| Color resin |
Black |
| Colour |
Black |
| Connector Type |
Socket |
| CS |
2.54mm |
| Csa |
LR19980 |
| Delivery unit |
1200 |
| Design registration eligibility |
true |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
901420026 |
| Engineering Series Name |
DUAL ROW HSG |
| Engineering Series No |
90142 |
| First published date |
2007-05-14 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
Yes |
| Material resin |
PPO |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-55°C |
| Minimum line quantity |
3600 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
1.777/g |
| Packaging Type |
Bag |
| Panel mount |
No |
| Pitch termination interface |
2.54mm |
| Polarized to mating part |
Yes |
| Ports |
0 |
| Primary pack qty |
1200 |
| Product name |
C-Grid III |
| Product number display |
901420026 |
| Product number hyphen |
90142-0026 |
| Product number sap |
0901420026 |
| Reach status |
Contains Triphenyl-phosphate per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
90142 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-55° to +105°C |
| Ul |
E29179 |
| Upc |
800753657380 |