Molex 901420020 C-grid Iii Socket Housing 20 Pins 2.54mm Pitch

Image Representative of Range

Molex 901420020 C-grid Iii Socket Housing 20 Pins 2.54mm Pitch

MPN
901420020
Brand
Molex
EAN-13
2050007133049
Order Code
05-4414
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.798
25+ £0.655
50+ £0.608
100+ £0.598
500+ £0.565
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 168 in stock

Molex manufactures the socket housing cable with a total of 20 pins and a contact spacing of 2.54 mm. This component is typically used in electrical connections for reliable signal and power transmission. It is ideal for applications requiring modular connections in electronic devices and equipment.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 20
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 20
Color resin Black
Colour Black
Connector Type Socket
CS 2.54mm
Csa LR19980
Delivery unit 1000
Design registration eligibility true
ELV status Not Relevant
Engineering number 901420020
Engineering Series Name DUAL ROW HSG
Engineering Series No 90142
First published date 2007-05-14
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin PPO
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -55°C
Minimum line quantity 4000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.280/g
Packaging Type Bag
Panel mount No
Pitch termination interface 2.54mm
Polarized to mating part Yes
Ports 0
Primary pack qty 250
Product name C-Grid III
Product number display 901420020
Product number hyphen 90142-0020
Product number sap 0901420020
Reach status Contains Triphenyl-phosphate per D(2025)7771-DC (04 Feb 2026)
Reference series 90142
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -55° to +105°C
Ul E29179
Upc 800753657786

Reviews

Be the first to submit a review

Trustpilot