Molex manufactures the 901420018 socket housing cable, which features 18 pins with a contact spacing of 2.54 mm. This component is typically used in electrical and electronic applications for secure and efficient cable connections. The part is generally supplied in individual bags, ideal for industrial and consumer electronics.
| Type |
Socket housing cable |
| Pitch |
2.54mm |
| Number of Ways |
18 |
| Number of Rows |
2 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
18 |
| Color resin |
Black |
| Colour |
Black |
| Connector Type |
Socket |
| CS |
2.54mm |
| Csa |
LR19980 |
| Delivery unit |
2000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
901420018 |
| Engineering Series Name |
DUAL ROW HSG |
| Engineering Series No |
90142 |
| First published date |
2007-05-14 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
Yes |
| Material resin |
PPO |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-55°C |
| Minimum line quantity |
4000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
1.280/g |
| Packaging Type |
Bag |
| Panel mount |
No |
| Pitch termination interface |
2.54mm |
| Polarized to mating part |
Yes |
| Ports |
0 |
| Product name |
C-Grid III |
| Product number display |
901420018 |
| Product number hyphen |
90142-0018 |
| Product number sap |
0901420018 |
| Reach status |
Contains Triphenyl-phosphate per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
90142 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-55° to +105°C |
| Ul |
E29179 |
| Upc |
800753657878 |