Molex 901420016 C-grid Iii Crimp Housing 16-pin 2.54mm Black

Image Representative of Range

Molex 901420016 C-grid Iii Crimp Housing 16-pin 2.54mm Black

MPN
901420016
Brand
Molex
EAN-13
2050007133025
Order Code
05-4412
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.16
100+ £1.12
375+ £1.11
1500+ £1.08
3000+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 517 in stock

The Molex socket housing cable, manufactured by Molex, features a total of 16 pins with a contact spacing of 2.54 mm. It is typically used in electrical and electronic applications that require reliable connections between circuit components. This component is commonly packaged in a bag containing one piece and is ideal for use in wiring harnesses and other connector assemblies.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 16
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 16
Color resin Black
Colour Black
Connector Type Socket
CS 2.54mm
Csa LR19980
Delivery unit 2000
Design registration eligibility true
ELV status Not Relevant
Engineering number 901420016
Engineering Series Name DUAL ROW HSG
Engineering Series No 90142
First published date 2007-05-14
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin PPO
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -55°C
Minimum line quantity 4000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.120/g
Packaging Type Bag
Panel mount No
Pitch termination interface 2.54mm
Polarized to mating part Yes
Ports 0
Primary pack qty 2000
Product name C-Grid III
Product number display 901420016
Product number hyphen 90142-0016
Product number sap 0901420016
Reach status Contains Triphenyl-phosphate per D(2025)7771-DC (04 Feb 2026)
Reference series 90142
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -55° to +105°C
Ul E29179
Upc 800753658172

Reviews

Be the first to submit a review

Trustpilot