Molex 901420014 C-grid Iii 14-pin Socket Housing 2.54mm Pitch Black

Image Representative of Range

Molex 901420014 C-grid Iii 14-pin Socket Housing 2.54mm Pitch Black

MPN
901420014
Brand
Molex
EAN-13
2050007133018
Order Code
05-4411
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.839
100+ £0.829
375+ £0.811
1500+ £0.732
3000+ £0.709
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 563 in stock

Molex manufactures the socket housing cable with a total of 14 pins and a contact spacing of 2.54 mm. This component, ideal for secure electrical connections, is supplied in a single piece per bag. Typically used in electronic and electrical assemblies, it ensures reliable connections in various devices.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 14
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 14
Color resin Black
Colour Black
Connector Type Socket
CS 2.54mm
Csa LR19980
Delivery unit 2000
Design registration eligibility true
ELV status Not Relevant
Engineering number 901420014
Engineering Series Name DUAL ROW HSG
Engineering Series No 90142
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin PPO
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -55°C
Minimum line quantity 4000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.972/g
Packaging Type Bag
Panel mount No
Pitch termination interface 2.54mm
Polarized to mating part Yes
Ports 0
Primary pack qty 2000
Product name C-Grid III
Product number display 901420014
Product number hyphen 90142-0014
Product number sap 0901420014
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 90142
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -55° to +105°C
Ul E29179
Upc 800753658264

Reviews

Be the first to submit a review

Trustpilot