Molex 901420012 C-grid Iii Socket Housing 12 Pins 2.54mm Pitch

Image Representative of Range

Molex 901420012 C-grid Iii Socket Housing 12 Pins 2.54mm Pitch

MPN
901420012
Brand
Molex
EAN-13
2050007133001
Order Code
05-4410
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.692
100+ £0.686
375+ £0.663
1500+ £0.560
3000+ £0.533
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 948 in stock

The Molex socket housing cable features a total of 12 pins with a contact spacing of 2.54 mm. Manufactured by Molex, this component is ideal for ensuring secure electrical connections in electronic applications. It is commonly used in various industrial and consumer electronic devices for reliable cable-to-board and cable-to-cable connections.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 12
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 12
Color resin Black
Colour Black
Connector Type Socket
CS 2.54mm
Csa LR19980
Delivery unit 2000
Design registration eligibility true
ELV status Not Relevant
Engineering number 901420012
Engineering Series Name DUAL ROW HSG
Engineering Series No 90142
First published date 2007-05-14
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin PPO
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -55°C
Minimum line quantity 4000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.838/g
Packaging Type Bag
Panel mount No
Pitch termination interface 2.54mm
Polarized to mating part Yes
Ports 0
Product name C-Grid III
Product number display 901420012
Product number hyphen 90142-0012
Product number sap 0901420012
Reach status Contains Triphenyl-phosphate per D(2025)7771-DC (04 Feb 2026)
Reference series 90142
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -55° to +105°C
Ul E29179
Upc 800753658325

Reviews

Be the first to submit a review

Trustpilot