Molex 901420010 C-grid Iii Socket Housing 10 Pins 2.54mm Pitch

Image Representative of Range

Molex 901420010 C-grid Iii Socket Housing 10 Pins 2.54mm Pitch

MPN
901420010
Brand
Molex
EAN-13
2050007132998
Order Code
05-4409
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.617
100+ £0.611
375+ £0.602
1500+ £0.552
3000+ £0.534
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 223 in stock

Molex manufactures the socket housing cable with 10 pins and a contact spacing of 2.54 mm. This part, identified as 901420010, is typically used for secure electrical connections in various electronic and industrial applications. The design ensures reliable performance in environments requiring precise pin arrangements.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 10
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 10
Color resin Black
Colour Black
Connector Type Socket
CS 2.54mm
Csa LR19980
Delivery unit 2000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 901420010
Engineering Series Name DUAL ROW HSG
Engineering Series No 90142
First published date 2007-05-14
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin PPO
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -55°C
Minimum line quantity 6000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.700/g
Packaging Type Bag
Panel mount No
Pitch termination interface 2.54mm
Polarized to mating part Yes
Ports 0
Primary pack qty 2000
Product name C-Grid III
Product number display 901420010
Product number hyphen 90142-0010
Product number sap 0901420010
Reach status Contains Triphenyl-phosphate per D(2025)7771-DC (04 Feb 2026)
Reference series 90142
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -55° to +105°C
Ul E29179
Upc 800753658745

Reviews

Be the first to submit a review

Trustpilot